#A914BYW-3R5M=P3
Description: General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, ROHS COMPLIANT

Overview of #A914BYW-3R5M=P3 by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for #A914BYW-3R5M=P3 by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for #A914BYW-3R5M=P3 by TOKO Inc

#A914BYW-3R5M=P3
TOKO Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKO INC
Package Description
2020
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2020
Core Material
FERRITE
DC Resistance
0.073 Ω
Inductance-Nom (L)
3.5 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
1.54 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. #A914BYW-3R5M=P3
    TOKO Inc
    General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for #A914BYW-3R5M=P3 by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: #A914BYW-3R5M=P3 by TOKO Inc

Select Manufacturer
Which Manufacturer of #A914BYW-3R5M=P3 would you like to use for your alert(s)?
  • Please alert me when #A914BYW-3R5M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for #A914BYW-3R5M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for #A914BYW-3R5M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for #A914BYW-3R5M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for #A914BYW-3R5M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare #A914BYW-3R5M=P3 by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: