Part Details for #A918CY-2R0M=P3 by TOKO Inc
Overview of #A918CY-2R0M=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for #A918CY-2R0M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1200 |
|
$0.7980 / $2.2800 | Buy Now | |
|
Quest Components | 1872 |
|
$0.8208 / $2.1888 | Buy Now |
Part Details for #A918CY-2R0M=P3
#A918CY-2R0M=P3 CAD Models
#A918CY-2R0M=P3 Part Data Attributes:
|
#A918CY-2R0M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#A918CY-2R0M=P3
TOKO Inc
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.33 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for #A918CY-2R0M=P3
This table gives cross-reference parts and alternative options found for #A918CY-2R0M=P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #A918CY-2R0M=P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#A918CY-2R0M | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 2524, CHIP, 2524, ROHS COMPLIANT | TOKO Inc | #A918CY-2R0M=P3 vs #A918CY-2R0M |