Datasheets
#A921CY-1R0M=P3 by:

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2524, CHIP, 2524, LEAD FREE

Part Details for #A921CY-1R0M=P3 by Murata Manufacturing Co Ltd

Overview of #A921CY-1R0M=P3 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for #A921CY-1R0M=P3

Part # Distributor Description Stock Price Buy
DISTI # 490-#A921CY-1R0M=P3TR-ND
DigiKey EMC Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # #A921CY-1R0M=P3
Avnet Americas Ind Power Wirewound 1μH 20% 2524 Emboss T/R - Tape and Reel (Alt: #A921CY-1R0M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ

Part Details for #A921CY-1R0M=P3

#A921CY-1R0M=P3 CAD Models

#A921CY-1R0M=P3 Part Data Attributes

#A921CY-1R0M=P3 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
#A921CY-1R0M=P3 Murata Manufacturing Co Ltd General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2524, CHIP, 2524, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description 2524
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Case/Size Code 2424
Construction Rectangular
Core Material FERRITE
DC Resistance 0.014 Ω
Inductance-Nom (L) 1 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 6 mm
Package Style SMT
Package Width 6 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 4.52 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR MEASURED AT +20%/-30% TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

#A921CY-1R0M=P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for #A921CY-1R0M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: #A921CY-1R0M=P3 by Murata Manufacturing Co Ltd

  • Please alert me when #A921CY-1R0M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following #A921CY-1R0M=P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for #A921CY-1R0M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following #A921CY-1R0M=P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for #A921CY-1R0M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare #A921CY-1R0M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: