Part Details for #FSLB2520-2R2M by TOKO Inc
Overview of #FSLB2520-2R2M by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for #FSLB2520-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.1470 / $0.8400 | Buy Now |
Part Details for #FSLB2520-2R2M
#FSLB2520-2R2M CAD Models
#FSLB2520-2R2M Part Data Attributes
|
#FSLB2520-2R2M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#FSLB2520-2R2M
TOKO Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for #FSLB2520-2R2M
This table gives cross-reference parts and alternative options found for #FSLB2520-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #FSLB2520-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1008-2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD | JW Miller | #FSLB2520-2R2M vs PM1008-2R2K |
#FSLM2520-2R2J | General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, CHIP, ROHS COMPLIANT | TOKO Inc | #FSLB2520-2R2M vs #FSLM2520-2R2J |
AISC-1008-3R9-K-T | 1 ELEMENT, 3.9uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-3R9-K-T |
PM1008-2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD | JW Miller | #FSLB2520-2R2M vs PM1008-2R7K |
AISC-1008-R75-K-T | 1 ELEMENT, 0.75uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-R75-K-T |
AISC-1008-2R7K-T | 1 ELEMENT, 2.7uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-2R7K-T |
AISC-1008-R082-K-T | 1 ELEMENT, 0.082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-R082-K-T |
AISC-1008-R82-K-T | 1 ELEMENT, 0.82uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-R82-K-T |
AISC-1008-2R7-K-T | 1 ELEMENT, 2.7uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-2R7-K-T |
AISC-1008-3R3-K-T | 1 ELEMENT, 3.3uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Abracon Corporation | #FSLB2520-2R2M vs AISC-1008-3R3-K-T |