Part Details for #FSLM2520-2R2J=P2 by Murata Manufacturing Co Ltd
Overview of #FSLM2520-2R2J=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for #FSLM2520-2R2J=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
#FSLM2520-2R2J=P2
|
Avnet Abacus | Ind Chip Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 210mA 1008 T/R (Alt: #FSLM2520-2R2J=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for #FSLM2520-2R2J=P2
#FSLM2520-2R2J=P2 CAD Models
#FSLM2520-2R2J=P2 Part Data Attributes
|
#FSLM2520-2R2J=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#FSLM2520-2R2J=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for #FSLM2520-2R2J=P2
This table gives cross-reference parts and alternative options found for #FSLM2520-2R2J=P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #FSLM2520-2R2J=P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#FSLM2520-2R2J | General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, 1008, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | #FSLM2520-2R2J=P2 vs #FSLM2520-2R2J |