Part Details for (C)SCSI-VHDCI 100P CABLE 4M by ADLINK Technology Inc
Overview of (C)SCSI-VHDCI 100P CABLE 4M by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m |
Price & Stock for (C)SCSI-VHDCI 100P CABLE 4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-VHDCI100PCABLE4M
|
Mouser Electronics | Computer Cables UL20276 30AWG,L=4M,COLOR:BLACK CN1:HONDA HDRA-E100MA1+(connector)& HDRA-E100LPWC(cover),long screw? CN2:ALL BEST ZI-013100-A(connector)& ZC-013100-S(cover),long screw? | 0 |
|
$198.9400 / $222.6900 | Order Now |