Part Details for (STP)CPCI-ET3970D/610U/M4G by ADLINK Technology Inc
Overview of (STP)CPCI-ET3970D/610U/M4G by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for (STP)CPCI-ET3970D/610U/M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
(STP)CPCI-ET3970D/610U/M4G
|
Avnet Americas | CompactPCI Processor Blade, 2-slot (8HP) 3U, Intel Core i7-2610UE CPU, 1.5GHhz, 2x 2GB DDR3-1333, 2x GbE, VGA, 4x USB, Audio, SATA, -20 to +70°C - Bulk (Alt: (STP)CPCI-ET3970D/610U/M4G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
(STP)CPCI-ET3970D/610U/M4G
|
Avnet Americas | CompactPCI Processor Blade, 2-slot (8HP) 3U, Intel Core i7-2610UE CPU, 1.5GHhz, 2x 2GB DDR3-1333, 2x GbE, VGA, 4x USB, Audio, SATA, -20 to +70°C - Bulk (Alt: (STP)CPCI-ET3970D/610U/M4G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |