Part Details for .1875DX1.25DP 316SS by Richard Manno & Co
Overview of .1875DX1.25DP 316SS by Richard Manno & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 | |
RJK1525DPF#H3 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1525DPJ#03 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for .1875DX1.25DP 316SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |