Part Details for 0-1393809-1 by TE Connectivity
Overview of 0-1393809-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0-1393809-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23154D0721F104
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 5A, Cradle N, miniature Min Qty: 1 | 113 |
|
$101.6000 / $125.0400 | Buy Now |
Part Details for 0-1393809-1
0-1393809-1 CAD Models
0-1393809-1 Part Data Attributes
|
0-1393809-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1393809-1
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.027A (Coil), 250VDC (Coil), 647mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |