Part Details for 0-1419118-6 by Schrack Technik Gmbh
Overview of 0-1419118-6 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0-1419118-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM78700
|
TME | Socket, PIN: 11, 10A, 240VAC, H: 16mm, W: 37.8mm, on panel, connectors Min Qty: 1 | 795 |
|
$1.1000 | Buy Now |