There are no models available for this part yet.
Overview of 0-1625966-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0-1625966-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AX10WR-10R
|
TME | Resistor: wire-wound, with heatsink, screw, 10Ω, 16W, ±5%, 50ppm/°C Min Qty: 1 | 84 |
|
$1.6600 / $2.6700 | Buy Now |