Part Details for 0-1625971-5 by TE Connectivity
Overview of 0-1625971-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0-1625971-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78455376
|
Verical | 0-1625971-5 Min Qty: 21 Package Multiple: 1 | Americas - 389 |
|
$2.8841 / $3.8254 | Buy Now |
DISTI #
AX25WR-10R
|
TME | Resistor: wire-wound, with heatsink, screw, 10Ω, 25W, ±5%, 50ppm/°C Min Qty: 1 | 393 |
|
$2.0900 / $3.0700 | Buy Now |