Part Details for 0.375-36-2045-3 by TapeCase
Overview of 0.375-36-2045-3 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 0.375-36-2045-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2636-0.375-36-2045-3TR-ND
|
DigiKey | 2045-3 GRAY SUPER SLICK TAPE MAD Min Qty: 6 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$49.3683 | Buy Now |