Part Details for 0.3US5-N0.1-WS by Advanced Energy Industries Inc
Overview of 0.3US5-N0.1-WS by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.3US5-N0.1-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-0.3US5-N0.1-WS-ND
|
DigiKey | DC DC CONVERTER 300V Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.4200 | Buy Now |
DISTI #
0.3US5-N0.1-WS
|
Avnet Americas | Module DC-DC 1-OUT 0V to 300V 330uA 0.1W 7-Pin PCB Mount - Bulk (Alt: 0.3US5-N0.1-WS) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$220.4315 / $245.2932 | Buy Now |
DISTI #
324-0.3US5N0.1WS
|
Mouser Electronics | Non-Isolated DC/DC Converters US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, -300Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead RoHS: Compliant | 0 |
|
$255.4300 / $268.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.7700 / $248.6200 | Buy Now |