There are no models available for this part yet.
Overview of 0.3US5-P0.1-WS by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0.3US5-P0.1-WS by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-0.3US5-P0.1-WS-ND
|
DigiKey | DC DC CONVERTER 300V Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.4200 | Buy Now | |
DISTI #
0.3US5-P0.1-WS
|
Avnet Americas | Module DC-DC 1-OUT 0V to 300V 330uA 0.1W 7-Pin PCB Mount - Bulk (Alt: 0.3US5-P0.1-WS) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$204.0374 | Buy Now | |
DISTI #
324-0.3US5P0.1WS
|
Mouser Electronics | Non-Isolated DC/DC Converters US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +300Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead RoHS: Compliant | 0 |
|
$255.4300 / $268.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.7700 / $248.6200 | Buy Now |