Part Details for 0.5-3 by JST Manufacturing
Overview of 0.5-3 by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0492
|
Newark | Terminal, Ring Tongue, M3, 22Awg, Stud Size - Metric:M3, Stud Size - Imperial:#5, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm², Product Range:R Type Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 0.5-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84827 |
|
$0.0110 / $0.0170 | Buy Now |
DISTI #
0.5-3-ND
|
DigiKey | RING TONGUE TERMINAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
71331774
|
Verical | Ring Tongue Terminal 22-26AWG 12.4mm Box Min Qty: 556 Package Multiple: 1 Date Code: 2301 | Americas - 3977 |
|
$0.1277 / $0.1360 | Buy Now |
DISTI #
73542664
|
Verical | Ring Tongue Terminal 22-26AWG 12.4mm Box Min Qty: 665 Package Multiple: 1 | Americas - 1000 |
|
$0.0431 / $0.0470 | Buy Now |
|
Quest Components | 3181 |
|
$0.0940 / $0.4700 | Buy Now | |
DISTI #
C1S404000023137
|
Chip1Stop | Ring Tongue Terminal 22-26AWG 12.4mm Box RoHS: Compliant pbFree: No Container: Bulk | 1000 |
|
$0.0345 / $0.0464 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3977 |
|
$0.0470 / $0.1040 | Buy Now |
DISTI #
2677713
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, M3, 22AWG RoHS: Compliant Min Qty: 100 Container: Each | 164308 |
|
$0.0767 / $0.0981 | Buy Now |
DISTI #
2677713
|
Farnell | TERMINAL, RING TONGUE, M3, 22AWG RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 81808 |
|
$0.0144 / $0.0187 | Buy Now |
|
LCSC | 0.20.5 2226 RING TONGUE TERMINAL - Cold-pressedTerminals ROHS | 40100 |
|
$0.0064 / $0.0153 | Buy Now |
Part Details for 0.5-3
0.5-3 CAD Models
0.5-3 Part Data Attributes:
|
0.5-3
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
0.5-3
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |