Part Details for 0.5US-12-P-0.1 by Advanced Energy Industries Inc
Overview of 0.5US-12-P-0.1 by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0.5US-12-P-0.1
0.5US-12-P-0.1 CAD Models
0.5US-12-P-0.1 Part Data Attributes
|
0.5US-12-P-0.1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
0.5US-12-P-0.1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.1W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATS AT 15 V NOMINAL | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T7 | |
JESD-609 Code | e3 | |
Length | 25.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.1 W | |
Trim/Adjustable Output | YES | |
Width | 20.5 mm |