If you like Findchips… You will love Findchips PRO. Try it Now.
DC-DC Regulated Power Supply Module, 1 Output, 0.1W, Hybrid, PACKAGE-7
0.5US5-P0.1
Contact Manufacturer
ULTRAVOLT INC
PACKAGE-7
UltraVolt Inc
5.71
SEATED HGT NOM
DC-DC REGULATED POWER SUPPLY MODULE
5.5 V
4.5 V
5 V
R-XDMA-T7
25.5 mm
1
1
7
50 °C
-10 °C
500 V
UNSPECIFIED
RECTANGULAR
MICROELECTRONIC ASSEMBLY
11 mm
NO
HYBRID
COMMERCIAL
THROUGH-HOLE
DUAL
0.1 W
YES
20.5 mm