Part Details for 0.5US5-P0.1 by UltraVolt Inc
Overview of 0.5US5-P0.1 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5US5-P0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005656122
|
Sager | Non-Isolated DC/DC Converters US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +500Vdc output, 0.1W, Regulated, Thru-hole mount Min Qty: 1 | 0 |
|
$146.3900 | Buy Now |
Part Details for 0.5US5-P0.1
0.5US5-P0.1 CAD Models
0.5US5-P0.1 Part Data Attributes
|
0.5US5-P0.1
UltraVolt Inc
Buy Now
Datasheet
|
Compare Parts:
0.5US5-P0.1
UltraVolt Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.1W, Hybrid, PACKAGE-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ULTRAVOLT INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 25.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 500 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.1 W | |
Trim/Adjustable Output | YES | |
Width | 20.5 mm |