Part Details for 0.5K-A-60PBF by HDGC
Overview of 0.5K-A-60PBF by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5K-A-60PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Slide Lock -20��~+85�� 60P Contact, Vertical - One Side Brick nogging 0.5mm SMD,P=0.5mm(�����) FFC/FPC Connectors ROHS | 347 |
|
$0.1533 / $0.3171 | Buy Now |