Part Details for 0.5K-AS-11PWBG by HDGC
Overview of 0.5K-AS-11PWBG by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5K-AS-11PWBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Slide Lock -20��~+85�� 11P Contact,Top Surface Mount��Right Angle 0.5mm SMD,P=0.5mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 1710 |
|
$0.0673 / $0.1377 | Buy Now |