Part Details for 0.5K-HX-20PWB by HDGC
Overview of 0.5K-HX-20PWB by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5K-HX-20PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -55~+85 Clamshell 20P Double-sided contacts/up and down connection Surface MountRight Angle 0.5mm SMD,P=0.5mm,Surface MountRight Angle FFC/FPC Connectors ROHS | 3600 |
|
$0.1785 / $0.3250 | Buy Now |