Part Details for 0.6M15-N0.8-WS by UltraVolt Inc
Overview of 0.6M15-N0.8-WS by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.6M15-N0.8-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006103771
|
Sager | Non-Isolated DC/DC Converters M-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -600V HVout, 0.8W, Thru-hole mount, Regulated, Shielded Flying Lead Min Qty: 1 | 0 |
|
$248.2600 / $269.5400 | Buy Now |