Part Details for 00 21 10 LE by KNIPEX
Overview of 00 21 10 LE by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00 21 10 LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8012
|
Newark | Notebook Bag, 200Mm X 340Mm X 440Mm, Bag Type:Tool, Bag Material:Polyester (Pet), External Height - Imperial:7.9", External Height - Metric:200Mm, External Width - Imperial:17.3", External Width - Metric:440Mm, External Depth - Rohs Compliant: Na |Knipex 00 21 10 LE (Alternate Part Number: 4003773074472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2400 / $146.8300 | Buy Now |
DISTI #
KNP.002110LE
|
TME | Bag: toolbag, 440x200x340mm Min Qty: 1 | 7 |
|
$98.2800 / $105.3000 | Buy Now |
Part Details for 00 21 10 LE
00 21 10 LE CAD Models
00 21 10 LE Part Data Attributes
|
00 21 10 LE
KNIPEX
Buy Now
|
Compare Parts:
00 21 10 LE
KNIPEX
|
Samacsys Manufacturer | KNIPEX |