Part Details for 00-4595 by Molex
Overview of 00-4595 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10074595-050LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject | |
10074595-050MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version | |
10074595-051MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for 00-4595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0848
|
Newark | Watertite-14-Fem Husk A-Size Yellowrubbe |Molex 00-4595 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6500 / $36.0500 | Buy Now |
DISTI #
MOL130180-0232
|
Heilind Electronics | WATERTITE-14-FEM HUSK A-SIZE Y 00-4595 | Americas - 0 in Stock |
|
Buy Now |