Part Details for 000-01-09-165 by Glenair Inc
Overview of 000-01-09-165 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-09-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7005
|
Newark | Connector |Glenair 000-01-09-165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 940 |
|
$6.4400 / $20.7900 | Buy Now |
DISTI #
3937-000-01-09-165-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$21.6620 / $36.4500 | Buy Now |
DISTI #
000-01-09-165
|
Avnet Americas | Anti-Static Thermoplastic Dust Cap for 9 Position Micro-D Receptacle Connectors - Bulk (Alt: 000-01-09-165) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 940 Factory Stock |
|
RFQ | |
DISTI #
654-109165
|
Mouser Electronics | D-Sub Tools & Hardware ANTI-STATIC DUST CAP 9S LAYOUT RoHS: Compliant | 0 |
|
$5.3100 / $12.2000 | Order Now |
DISTI #
59643808
|
Verical | Connector Accessories Cap Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$5.1026 / $8.0128 | Buy Now |
DISTI #
40052014
|
Verical | Connector Accessories Cap Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$8.0128 / $19.7436 | Buy Now |
DISTI #
000-01-09-165
|
TTI | D-Sub Tools & Hardware ANTI-STATIC DUST CAP 9S LAYOUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.7900 / $20.7900 | Buy Now |
DISTI #
GLE000-01-09-165
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$11.3586 / $19.5671 | Buy Now |
|
Powell Electronics | DUST CAPS Min Qty: 1 | 620 |
|
$14.0800 / $23.6900 | Buy Now |