Part Details for 000-6775-75 by Amphenol RF
Overview of 000-6775-75 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-6775-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1802-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1961 | Buy Now |
DISTI #
70141746
|
RS | Connector, 0.490 in. (Stripping), RG-/U 11, Non Booted, Black Jacket, UL Listed | Amphenol RF 000-6775-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 81 |
|
$29.2500 / $35.0300 | Buy Now |
DISTI #
AMR000-6775-75
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.9231 / $36.4844 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Clamp Plug for RG-8 Cable 75 Ohm RoHS: Compliant |
58 In Stock 1 Factory Stock |
|
$29.9900 / $38.5700 | Buy Now |
DISTI #
000-6775-75
|
TME | Plug, BNC, male, straight, 75Ω, soldering,clamp, for cable, PTFE Min Qty: 100 | 0 |
|
$35.4300 | RFQ |
DISTI #
AMR000-6775-75
|
Interstate Connecting Components | 0 |
|
$35.9231 / $36.4844 | Buy Now | |
|
Master Electronics | RF Connector BNC Straight Clamp Plug for RG-8 Cable 75 Ohm RoHS: Compliant |
58 In Stock 1 Factory Stock |
|
$29.9900 / $38.5700 | Buy Now |
DISTI #
53172.1
|
TestEquity LLC | Amphenol RF 000-6775-75 RF BNC Connector, Straight, Clamp, Plug, 75 Ohm | 0 |
|
$42.6000 | Buy Now |