Part Details for 000-68175-11RFX by Amphenol RF
Overview of 000-68175-11RFX by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-68175-11RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1047-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
140 In Stock |
|
$3.0433 / $5.6400 | Buy Now |
DISTI #
70142882
|
RS | Connector, 50 Ohms, Straight, RG/U Plenum 59, 62, BNC, Silver/Gold, Plug, Brass | Amphenol RF 000-68175-11RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.3100 | RFQ |
DISTI #
AMR000-68175-11RFX
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG RG-59 68175-11RFX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-62 50 Ohm RoHS: Compliant | 0 |
|
$2.6600 / $4.6300 | Buy Now |
DISTI #
AMR000-68175-11RFX
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG RG-59 68175-11RFX | 0 |
|
Buy Now | |
DISTI #
53178.1
|
TestEquity LLC | Amphenol RF 000-68175-11RFX RF BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$3.1500 | Buy Now |