Part Details for 000-7090-37R-LF1 by Wurth Elektronik
Overview of 000-7090-37R-LF1 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 000-7090-37R-LF1
000-7090-37R-LF1 CAD Models
000-7090-37R-LF1 Part Data Attributes:
|
000-7090-37R-LF1
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
000-7090-37R-LF1
Wurth Elektronik
Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-T; AUTOMDIX | |
Approvals | UL; CSA | |
Height | 5.23 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |