Part Details for 000-7315-37 by Wurth Elektronik
Overview of 000-7315-37 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 000-7315-37
000-7315-37 CAD Models
000-7315-37 Part Data Attributes:
|
000-7315-37
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
000-7315-37
Wurth Elektronik
Datacom Transformer, LAN; 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PHYSICAL DIMENSION HEIGHT INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-T; AUTOMDIX | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |