Part Details for 0000000080002400 by Norgren
Overview of 0000000080002400 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0000000080002400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71968936
|
RS | SOLENOID COIL W/O PLUG | Norgren 0000000080002400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.0000 / $226.6600 | RFQ |
DISTI #
NOR-80002400
|
TME | Coil for solenoid valve, 24VDC, 16W Min Qty: 1 | 1 |
|
$128.4900 / $138.3700 | Buy Now |