There are no models available for this part yet.
Overview of 0001.2512.TR by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0001.2512.TR by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J5716
|
Newark | Spt 5X20 Pt Fuse T 6.3A/Blister Reel |Schurter 0001.2512.TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 | Buy Now | |
DISTI #
486-0001.2512.TRCT-ND
|
DigiKey | FUSE CERM 6.3A 250VAC 150VDC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5587 / $0.9500 | Buy Now | |
DISTI #
0001.2512.TR
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.4x22.5mm, Pigtails, 250Vac, 6.3A, T/R 1000 pcs - Tape and Reel (Alt: 0001.2512.TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
$0.5453 / $0.6395 | Buy Now | |
DISTI #
693-0001.2512.TR
|
Mouser Electronics | Cartridge Fuses SPT 250V 6.3A PT RoHS: Compliant | 0 |
|
$0.5580 / $0.9500 | Order Now | |
DISTI #
70427001
|
RS | Fuse, Cylinder, Time-Lag, 6.3 A, 250 VAC, 5x20mm, Ceramic, Pigtail, Tape/Reel | Schurter 0001.2512.TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ | |
Future Electronics | SPT Series Time Lag 6.3 A Ø 5.4 x 22.5 mm Ceramic Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.6210 | Buy Now | ||
Onlinecomponents.com | SPT 5X20 FUSE 6.3A T RoHS: Compliant | 0 |
|
$0.5680 / $0.6670 | Buy Now | ||
DISTI #
0001.2512.TR
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, ceramic,cylindrical, copper Min Qty: 3000 | 0 |
|
$0.5610 | RFQ | |
DISTI #
000000000001185050
|
Sager | Cartridge Fuses SPT 250V 6.3A PT Min Qty: 2000 | 0 |
|
$0.5658 / $0.5960 | Buy Now | |
DISTI #
0001.2512.TR
|
Avnet Abacus | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP �5.4x22.5mm, Pigtails, 250Vac, 6.3A, T/R 1000 pcs (Alt: 0001.2512.TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0001.2512.TR by Schurter Electronic Components
Part Data Attributes for 0001.2512.TR by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
171 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
150 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0001.2512.TR
This table gives cross-reference parts and alternative options found for 0001.2512.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2512.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2512.PT | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0001.2512.TR vs 0001.2512.PT |