Part Details for 0001.2714.22 by Schurter Electronic Components
Overview of 0001.2714.22 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0001.2714.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2001
|
Newark | Smd-Spt 5X20 Fuse T 10A/Blister Reel |Schurter 0001.2714.22 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
486-0001.2714.22CT-ND
|
DigiKey | FUSE CERM 10A 250VAC 150VDC 5X20 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3508 In Stock |
|
$0.7813 / $1.4100 | Buy Now |
DISTI #
0001.2714.22
|
Avnet Americas | FUSE, SMT, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5x20mm, 250Vac, 10.0A, Au Plate, T/R 1000 pcs - Tape and Reel (Alt: 0001.2714.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
$0.8089 / $0.9485 | Buy Now |
DISTI #
693-0001.2714.22
|
Mouser Electronics | Surface Mount Fuses SMD-SPT FUSE 10A T RoHS: Compliant | 8913 |
|
$0.7960 / $1.4100 | Buy Now |
DISTI #
70427046
|
RS | Fuse, Cylinder, Time-Lag, 10A, 250VAC/150VDC, 5x20mm, Ceramic, Au Plt, Srfc Mt | Schurter 0001.2714.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | SPT Series Time Lag 10 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8350 | Buy Now |
|
Onlinecomponents.com | SMD-SPT FUSE 10A T RoHS: Compliant | 0 |
|
$0.8450 / $0.9470 | Buy Now |
DISTI #
0001.2714.22
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, 150VDC, SMD, ceramic,cylindrical Min Qty: 4000 | 0 |
|
$0.8800 | RFQ |
DISTI #
000000000000827662
|
Sager | Surface Mount Fuses SMD-SPT FUSE 10A T Min Qty: 2000 | 0 |
|
$0.8392 / $0.8840 | Buy Now |
DISTI #
0001.2714.22
|
Avnet Abacus | FUSE, SMT, Non-resettable, Slow Blow, High Breaking Capacity, SP �5x20mm, 250Vac, 10.0A, Au Plate, T/R 1000 pcs (Alt: 0001.2714.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0001.2714.22
0001.2714.22 CAD Models
0001.2714.22 Part Data Attributes
|
0001.2714.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2714.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0001.2714.22
This table gives cross-reference parts and alternative options found for 0001.2714.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2714.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2714.21 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0001.2714.22 vs 0001.2714.21 |