Part Details for 0002065130 by Molex
Overview of 0002065130 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for 0002065130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11903CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1897 / $0.4900 | Buy Now |
DISTI #
0002065130
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002065130) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.1860 | Buy Now |
DISTI #
MOL02-06-5130
|
Heilind Electronics | 062 FEMALE TERM CHAIN BRS 15A 24-30 | Americas - 0 in Stock |
|
$0.2215 / $0.2248 | Buy Now |
Part Details for 0002065130
0002065130 CAD Models
0002065130 Part Data Attributes
|
0002065130
Molex
Buy Now
Datasheet
|
Compare Parts:
0002065130
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |