Part Details for 0002081001 by Molex
Overview of 0002081001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0002081001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1271CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
91710 In Stock |
|
$0.0293 / $0.1100 | Buy Now |
DISTI #
0002081001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002081001) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 360000 Factory Stock |
|
$0.0344 | Buy Now |
DISTI #
0002081001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002081001) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Container: Reel | 360000 Factory Stock |
|
$0.0344 | Buy Now |
DISTI #
MOL02-08-1001
|
Heilind Electronics | TERMINAL MLX .84'' 14-20AWG ES | Americas - 627000 in Stock |
|
$0.0262 / $0.0331 | Buy Now |
DISTI #
02-08-1001
|
TTI | Pin & Socket Connectors MLX CRMP TERM 14-20G Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 432000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
0002081001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002081001) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 | Buy Now |
DISTI #
0002081001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002081001) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 | Buy Now |
DISTI #
MOL02-08-1001
|
Interstate Connecting Components | TERMINAL MLX .84'' 14-20AWG ES | 104500 |
|
$0.0262 / $0.0331 | Buy Now |
DISTI #
0002081001
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0002081001) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0002081001
0002081001 CAD Models
0002081001 Part Data Attributes
|
0002081001
Molex
Buy Now
Datasheet
|
Compare Parts:
0002081001
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |