Part Details for 0002081002 by Molex
Overview of 0002081002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0002081002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1271-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
55392 In Stock |
|
$0.0426 / $0.1100 | Buy Now |
DISTI #
0002081002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0002081002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10675 |
|
$0.0460 / $0.0619 | Buy Now |
DISTI #
MOL02-08-1002
|
Heilind Electronics | 084 MLX TERM FEM PWR LSE BRS T | Americas - 25875 in Stock |
|
$0.0315 / $0.0398 | Buy Now |
DISTI #
02-08-1002
|
TTI | Pin & Socket Connectors SOCKET 14-20AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 1 Container: Bulk |
Americas - 21732 In Stock |
|
$0.0290 / $0.0400 | Buy Now |
DISTI #
0002081002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0002081002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10675 |
|
$0.0460 / $0.0619 | Buy Now |
DISTI #
0002081002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0002081002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10675 |
|
$0.0460 / $0.0619 | Buy Now |
DISTI #
000000000000037904
|
Sager | Pin & Socket Connectors 084 MLX Term Fem Pwr Lse Brs Tin 14-20 Min Qty: 1 | 27790 |
|
$0.0286 / $0.0403 | Buy Now |
Part Details for 0002081002
0002081002 CAD Models
0002081002 Part Data Attributes
|
0002081002
Molex
Buy Now
Datasheet
|
Compare Parts:
0002081002
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |