Part Details for 0002091615 by Molex
Overview of 0002091615 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0002091615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6883CT-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
801266 In Stock |
|
$0.0323 / $0.1000 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 406000 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
MOL02-09-1615
|
Heilind Electronics | 093 FEMALE TERMINAL CHAIN 14- 8 | Americas - 63000 in Stock |
|
$0.0385 / $0.0487 | Buy Now |
DISTI #
02-09-1615
|
TTI | Pin & Socket Connectors CRMP TERM 14-18G FEM Reel of 3500 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 220500 In Stock |
|
$0.0322 / $0.0348 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 406000 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 406000 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
MOL02-09-1615
|
Interstate Connecting Components | 093 FEMALE TERMINAL CHAIN 14- 8 | 14700 |
|
$0.0385 / $0.0487 | Buy Now |
DISTI #
0002091615
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0002091615
0002091615 CAD Models
0002091615 Part Data Attributes
|
0002091615
Molex
Buy Now
Datasheet
|
Compare Parts:
0002091615
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 14 AWG |