Part Details for 0002095100 by Molex
Overview of 0002095100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002095100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2298CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6732 / $1.1400 | Buy Now |
DISTI #
0002095100
|
Avnet Americas | Contact F Crimp Cable Mount Reel - Tape and Reel (Alt: 0002095100) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.5880 | Buy Now |
DISTI #
MOL02-09-5100
|
Heilind Electronics | 093 FEMALE BRASS TERM CHN 15A 14-20 | Americas - 21000 in Stock |
|
$0.5409 / $0.5490 | Buy Now |
DISTI #
02-09-5100
|
TTI | Pin & Socket Connectors .093" TERM 14-20G F Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.5660 / $0.5770 | Buy Now |
DISTI #
MOL02-09-5100
|
Interstate Connecting Components | 093 FEMALE BRASS TERM CHN 15A 14-20 | 6300 |
|
$0.5409 / $0.5490 | Buy Now |