Part Details for 0002098109 by Molex
Overview of 0002098109 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0002098109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9832
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 99AC9832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1220 / $0.1810 | Buy Now |
DISTI #
02-09-8109
|
TTI | Pin & Socket Connectors 093 Male GrdPin Term Loose 14-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 2153 In Stock |
|
$0.1200 / $0.1450 | Buy Now |
Part Details for 0002098109
0002098109 CAD Models
0002098109 Part Data Attributes
|
0002098109
Molex
Buy Now
Datasheet
|
Compare Parts:
0002098109
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 0002098109
This table gives cross-reference parts and alternative options found for 0002098109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0002098109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02-09-8109 | Wire Terminal | Molex | 0002098109 vs 02-09-8109 |
02-09-8108 | Wire Terminal, | Molex | 0002098109 vs 02-09-8108 |
02-09-8104 | Wire Terminal, | Molex | 0002098109 vs 02-09-8104 |
0002098108 | Wire Terminal, ROHS COMPLIANT | Molex | 0002098109 vs 0002098108 |