Part Details for 0008500031 by Molex
Overview of 0008500031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0008500031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2625CT-ND
|
DigiKey | CONN 22-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
288671 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
0008500031
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500031) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0235 | Buy Now |
DISTI #
MOL08-50-0031
|
Heilind Electronics | 2.5MM KK CRP TERM CHN IL W/CT | Americas - 10500 in Stock126000 On Order |
|
$0.0357 / $0.0385 | Buy Now |
DISTI #
08-50-0031
|
TTI | Headers & Wire Housings KK CE TRM 22-30G FEM Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 238000 In Stock |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
0008500031
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500031) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0295 / $0.0316 | Buy Now |
DISTI #
0008500031
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500031) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0235 | Buy Now |
DISTI #
MOL08-50-0031
|
Interstate Connecting Components | 2.5MM KK CRP TERM CHN IL W/CT | 245029400 On Order |
|
$0.0357 / $0.0385 | Buy Now |
DISTI #
0008500031
|
Avnet Asia | Contact Socket Crimp ST Cable Mount (Alt: 0008500031) RoHS: Compliant Min Qty: 112000 Package Multiple: 28000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.0600 / $0.0900 | Buy Now |
Part Details for 0008500031
0008500031 CAD Models
0008500031 Part Data Attributes
|
0008500031
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500031
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (120) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 120 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |