Part Details for 0008500105 by Molex
Overview of 0008500105 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008500105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2300CT-ND
|
DigiKey | CONN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64059 In Stock |
|
$0.0756 / $0.2300 | Buy Now |
DISTI #
0008500105
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500105) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 23 Weeks, 0 Days Container: Reel | 497000 |
|
$0.0153 | Buy Now |
DISTI #
MOL08-50-0105
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AWG TIN | Americas - 404250 in Stock1701000 On Order |
|
$0.0156 / $0.0197 | Buy Now |
DISTI #
08-50-0105
|
TTI | Headers & Wire Housings KK TERM 18-24G Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.0180 | Buy Now |
DISTI #
0008500105
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500105) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 22 Weeks, 0 Days Container: Reel | 518000 |
|
$0.1627 | Buy Now |
DISTI #
0008500105
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0008500105) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 22 Weeks, 0 Days Container: Reel | 518000 |
|
$0.1627 | Buy Now |
DISTI #
MOL08-50-0105
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AWG TIN | 67375283500 On Order |
|
$0.0156 / $0.0197 | Buy Now |
DISTI #
000000000000038046
|
Sager | Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN Min Qty: 7000 | 133000 |
|
$0.0149 / $0.0190 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22010 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 0008500105
0008500105 CAD Models
0008500105 Part Data Attributes
|
0008500105
Molex
Buy Now
Datasheet
|
Compare Parts:
0008500105
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265,5239 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |