Part Details for 0008520071 by Molex
Results Overview of 0008520071 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008520071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0008520071
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: 0008520071) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0190 / $0.0273 | Buy Now |
DISTI #
MOL08-52-0071
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AW | Americas - 1207500 in Stock1008000 On Order |
|
$0.0183 / $0.0232 | Buy Now |
DISTI #
MOL08-52-0071
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AW | 201250168000 On Order |
|
$0.0183 / $0.0232 | Buy Now |
DISTI #
000000000000038057
|
Sager | Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN Min Qty: 7000 | 147000 |
|
$0.0179 / $0.0228 | Buy Now |
DISTI #
0008520071
|
Avnet Asia | Contact Socket Crimp Straight Cable Mount (Alt: 0008520071) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for 0008520071
0008520071 CAD Models
0008520071 Part Data Attributes
|
0008520071
Molex
Buy Now
Datasheet
|
Compare Parts:
0008520071
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265,5239 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |