Part Details for 0008520125 by Molex
Overview of 0008520125 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0008520125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2314-ND
|
DigiKey | CONN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
27054 In Stock |
|
$0.1343 / $0.3600 | Buy Now |
DISTI #
0008520125
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008520125) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1435 | Buy Now |
DISTI #
23M1365
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 23M1365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$0.1620 / $0.3820 | Buy Now |
DISTI #
MOL08-52-0125
|
Heilind Electronics | KK 156 TERM CRP 22-26 AWG TRIF | Americas - 20274 in Stock |
|
$0.0575 / $0.0727 | Buy Now |
DISTI #
08-52-0125
|
TTI | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 1 Container: Bulk |
Americas - 13502 In Stock |
|
$0.0610 / $0.0790 | Buy Now |
DISTI #
0008520125
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008520125) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1435 | Buy Now |
DISTI #
23M1365
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 23M1365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$0.1620 / $0.3820 | Buy Now |
DISTI #
0008520125
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0008520125) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1435 | Buy Now |
DISTI #
23M1365
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 23M1365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$0.1620 / $0.3820 | Buy Now |
DISTI #
MOL08-52-0125
|
Interstate Connecting Components | KK 156 TERM CRP 22-26 AWG TRIF | 4055 |
|
$0.0575 / $0.0727 | Buy Now |
Part Details for 0008520125
0008520125 CAD Models
0008520125 Part Data Attributes
|
0008520125
Molex
Buy Now
Datasheet
|
Compare Parts:
0008520125
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |