-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2312CT-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71846 In Stock |
|
$0.0674 / $0.2100 | Buy Now |
DISTI #
0008550101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0486 | Buy Now |
DISTI #
MOL08-55-0101
|
Heilind Electronics | KK 100 CRP TERM STD 22-30 AWG SGOLD | Americas - 292500 in Stock510000 On Order |
|
$0.0402 / $0.0420 | Buy Now |
DISTI #
08-55-0101
|
TTI | Headers & Wire Housings KK TERM 22-30G Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 320000 In Stock |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
0008550101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0486 | Buy Now |
DISTI #
0008550101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0486 | Buy Now |
DISTI #
MOL08-55-0101
|
Interstate Connecting Components | KK 100 CRP TERM STD 22-30 AWG SGOLD | 4875085000 On Order |
|
$0.0402 / $0.0420 | Buy Now |
DISTI #
000000000000038065
|
Sager | Headers & Wire Housings KK 100 Crp Term Std 22-30 Awg SGold Min Qty: 10000 | 50000 |
|
$0.0365 / $0.0425 | Buy Now |
DISTI #
0008550101
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0008550101) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0008550101
Molex
Buy Now
Datasheet
|
Compare Parts:
0008550101
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2695 , 5051 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 22 AWG |