Part Details for 0008550105 by Molex
Overview of 0008550105 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008550105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17764CT-ND
|
DigiKey | CONN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41807 In Stock |
|
$0.1251 / $0.3800 | Buy Now |
DISTI #
0008550105
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550105) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.1228 | Buy Now |
DISTI #
MOL08-55-0105
|
Heilind Electronics | KK 156 TERMINAL CRIMP 22-26 A G GOLD | Americas - 0 in Stock |
|
$0.1149 / $0.1521 | Buy Now |
Part Details for 0008550105
0008550105 CAD Models
0008550105 Part Data Attributes
|
0008550105
Molex
Buy Now
Datasheet
|
Compare Parts:
0008550105
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265, 5239 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |