Part Details for 0008560108 by Molex
Overview of 0008560108 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008560108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2306-ND
|
DigiKey | CONN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6008 In Stock |
|
$0.6065 / $1.2100 | Buy Now |
DISTI #
0008560108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008560108) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 7000 |
|
$0.7371 | Buy Now |
DISTI #
V36:1790_07460232
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2310 | Americas - 15700 |
|
$0.3855 / $0.6081 | Buy Now |
DISTI #
MOL08-56-0108
|
Heilind Electronics | KK 156 TERMINAL CRIMP 22-26 AW | Americas - 28817 in Stock |
|
$0.5151 / $0.6181 | Buy Now |
DISTI #
66989716
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2310 | Americas - 15700 |
|
$0.6081 | Buy Now |
|
Quest Components | 120 |
|
$0.4520 / $0.9040 | Buy Now | |
DISTI #
08-56-0108
|
TTI | Headers & Wire Housings TERMINAL 22-26 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 9100 In Stock |
|
$0.4270 / $0.5660 | Buy Now |
DISTI #
0008560108
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008560108) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 7000 |
|
$0.7371 | Buy Now |
DISTI #
MOL08-56-0108
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 22-26 AW | 9605 |
|
$0.5151 / $0.6181 | Buy Now |
DISTI #
000000000000038073
|
Sager | Headers & Wire Housings KK 156 TERMINAL CRIMP 22-26 AWG GOLD Min Qty: 1 | 0 |
|
$0.6901 / $0.9411 | Buy Now |
Part Details for 0008560108
0008560108 CAD Models
0008560108 Part Data Attributes:
|
0008560108
Molex
Buy Now
Datasheet
|
Compare Parts:
0008560108
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2574 , 2139 , 41695 , 3069 , 6422 , 5265,5239 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |