Part Details for 0008580189 by Molex
Overview of 0008580189 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0008580189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23942-ND
|
DigiKey | CONN 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21404 In Stock |
|
$0.4869 / $0.9700 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5918 | Buy Now |
DISTI #
MOL08-58-0189
|
Heilind Electronics | KK 156 TERM CRP 18-20 AWG TRIF | Americas - 8420 in Stock10500 On Order |
|
$0.2584 / $0.3266 | Buy Now |
DISTI #
08-58-0189
|
TTI | Headers & Wire Housings SOCKET 18-20AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 12969 In Stock |
|
$0.2540 / $0.3290 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5918 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5918 | Buy Now |
DISTI #
MOL08-58-0189
|
Interstate Connecting Components | KK 156 TERM CRP 18-20 AWG TRIF | 16842100 On Order |
|
$0.2584 / $0.3266 | Buy Now |
DISTI #
000000000000038078
|
Sager | Headers & Wire Housings KK 156 TERM CRP 18-20 AWG TRIFURCON GOLD Min Qty: 1 | 0 |
|
$0.4655 / $0.6348 | Buy Now |
Part Details for 0008580189
0008580189 CAD Models
0008580189 Part Data Attributes
|
0008580189
Molex
Buy Now
Datasheet
|
Compare Parts:
0008580189
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH (2) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |