Part Details for 0008650115 by Molex
Overview of 0008650115 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0008650115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2135-ND
|
DigiKey | CONN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
64844 In Stock |
|
$0.1882 / $0.4500 | Buy Now |
DISTI #
17M9500
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 17M9500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 1832 Partner Stock |
|
$0.2680 / $0.4670 | Buy Now |
DISTI #
MOL08-65-0115
|
Heilind Electronics | KK 156 TERMINAL CRIMP 18-24 AW | Americas - 0 in Stock |
|
$0.1521 / $0.1749 | Buy Now |
DISTI #
08-65-0115
|
TTI | Headers & Wire Housings SOCKET 18-24AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
17M9500
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 17M9500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 1832 Partner Stock |
|
$0.2680 / $0.4670 | Buy Now |
DISTI #
17M9500
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 17M9500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 1832 Partner Stock |
|
$0.2680 / $0.4670 | Buy Now |