Part Details for 0008700002 by Molex
Overview of 0008700002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0008700002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2324CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46925 In Stock |
|
$0.0735 / $0.2300 | Buy Now |
DISTI #
0008700002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008700002) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
MOL08-70-0002
|
Heilind Electronics | .062 CHAIN FORM TERMINAL 5006T | Americas - 0 in Stock |
|
$0.0709 / $0.0791 | Buy Now |
DISTI #
08-70-0002
|
TTI | Headers & Wire Housings .062 CHAIN FORM Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0650 | Buy Now |
DISTI #
0008700002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008700002) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
0008700002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008700002) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
0008700002
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0008700002) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0008700002
0008700002 CAD Models
0008700002 Part Data Attributes
|
0008700002
Molex
Buy Now
Datasheet
|
Compare Parts:
0008700002
Molex
.062 CHAIN FORM TERMINAL 5006T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.173 inch | |
Terminal Type | CRIMP | |
Used With | 5025 SERIES PLUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |