Part Details for 0008700059 by Molex
Overview of 0008700059 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0008700059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL08-70-0059
|
Heilind Electronics | MINI SPOX CRIMP RECEPTACL | Americas - 1116 in Stock |
|
$0.1098 | Buy Now |
DISTI #
08-70-0059
|
TTI | Headers & Wire Housings 28-22 AWG CRIMP TERM SPOX RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 5 Container: Bulk |
Americas - 6105 In Stock |
|
$0.0960 | Buy Now |
DISTI #
MOL08-70-0059
|
Interstate Connecting Components | MINI SPOX CRIMP RECEPTACL | 372 |
|
$0.1098 | Buy Now |
Part Details for 0008700059
0008700059 CAD Models
0008700059 Part Data Attributes
|
0008700059
Molex
Buy Now
Datasheet
|
Compare Parts:
0008700059
Molex
Wire Terminal, ROHS COMPLIANT AND HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT AND HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 5102, 5207 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |